This DC/DC converter from Astrodyne features a 9-pin package and measures 50.8mm in width and length. It has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum load regulation of 1%. The converter has a single output and one function, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |