DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-23/10
Astrodyne FKC05-24S05 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 23/10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.