This Astrodyne DC/DC converter module features a 6-terminal design with dual output capabilities. The module measures 25.4mm in width and length, with a 6-pin count. It operates within an input voltage range of 9-36V. The JEDEC package code is S-XDMA-P6, indicating a specific package type.
Checking distributor stock and pricing after the page loads.
Astrodyne LCD15-24D05W technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.