Astrodyne MPQ-200B technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 4 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MPQ-200B to view detailed technical specifications.
No datasheet is available for this part.