The MPQ-200C DC/DC converter from Astrodyne is a board mount module with 4 outputs and 25 terminals. It operates over a temperature range of -20 to 40 degrees Celsius and accepts input voltages between 90 and 264 volts. The module is packaged in a 26/25-pin module format and is designed for use in power supply applications.
Astrodyne MPQ-200C technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 4 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MPQ-200C to view detailed technical specifications.
No datasheet is available for this part.