The MSCA-1501 is a 9-terminal DC/DC converter module from Astrodyne, designed for board mount applications. It features a wide input voltage range of 90-264V and a compact package size of 48x69.9mm. The module has a single output function and a pin count of 9, with a dual terminal position. It is suitable for use in various power supply applications.
Sign in to ask questions about the Astrodyne MSCA-1501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne MSCA-1501 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 48 |
| Length | 69.9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MSCA-1501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.