The MSCA-5000 DC/DC converter from Astrodyne features a commercial temperature grade and operates over a wide input voltage range of 90-264V. It has a maximum load regulation of 2% and is designed for dual-terminal mounting. The converter has 11 terminals and is packaged in a R-XDMA-P11 JEDEC package, measuring 45mm in width and 57.9mm in length.
Astrodyne MSCA-5000 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Width | 45 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MSCA-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.