This commercial DC/DC converter features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 11 terminals and a dual terminal position. The converter is packaged in a commercial temperature grade and has a load regulation of 1. The dimensions of the converter are 45mm in width and 57.9mm in length.
Astrodyne MSCA-5001 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Width | 45 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MSCA-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.