This commercial DC/DC converter from Astrodyne features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a 9-pin package and provides 1 function with 3 outputs. The converter can handle input voltages ranging from 90V to 264V.
Sign in to ask questions about the Astrodyne MTCA-0311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne MTCA-0311 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 63.5 |
| Length | 103.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MTCA-0311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.