Astrodyne MV380-26 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P11 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 360 |
| Load Regulation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MV380-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.