The NV300-15 is a 12-lead industrial DC/DC converter module with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XUFM-P12 and a terminal position of upper. The module has a single output and a maximum input voltage of 400V with a minimum input voltage of 220V. It features a load regulation of 0.2% and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 220 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |