This commercial DC/DC converter features a single output and operates over a temperature range of 0 to 55 degrees Celsius. It has a maximum input voltage of 264V and a minimum input voltage of 90V. The converter is packaged in a 9/5 configuration and has a dual terminal position. It is designed for board mount applications and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Astrodyne OFM-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 45 |
| Length | 57.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne OFM-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.