This commercial-grade power supply module features a 5-terminal design, operating within a temperature range of 0 to 55°C. It accepts input voltages between 90 and 264V. The module measures 45mm in width and 57.91mm in length, with a JEDEC package code of R-XDMA-P5. It is designed for commercial applications, with a single function and output.
Astrodyne OFM-0101 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 45 |
| Length | 57.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne OFM-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.