This commercial DC/DC converter features a single output and operates within a temperature range of 0 to 55 degrees Celsius. It has a 5-terminal design with a dual terminal position and a commercial temperature grade. The converter is packaged in a 9/5 package type and measures 45mm in width and 57.91mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Astrodyne OFM-0102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 45 |
| Length | 57.91 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne OFM-0102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.