This commercial DC/DC converter features a single output and operates within a temperature range of 0 to 50 degrees Celsius. It has a 7-pin package and can handle input voltages between 90 and 264 volts. The converter is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Astrodyne OFM-0201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne OFM-0201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.