This industrial DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The converter is packaged in a ROHS compliant 7-pin package and is designed for board mount applications. It operates within an input voltage range of 85 to 265 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 60.96 |
| Length | 116.84 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |