This commercial DC/DC converter module features a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of -5 degrees Celsius. It has a single output and is designed for board mount applications. The module operates within a wide input voltage range of 90 to 264 volts and has a maximum load regulation of 1.
Astrodyne PMK150S-12 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 9 |
| Min Operating Temperature | -5 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.