Sign in to ask questions about the Astrodyne PMK150S-12U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne PMK150S-12U technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 9 |
| Min Operating Temperature | -5 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne PMK150S-12U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.