The PMK150S-24U is an AC/DC power supply with a fixed output voltage of 24V and a maximum output current of 6.3A. It has a maximum output power of 150W and an efficiency of 75% minimum. The supply operates within a temperature range of -10°C to 70°C and features a screw terminal block input connector. It also includes a power indicator and has a tolerance of ±1% typical.
Astrodyne PMK150S-24U technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 75(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | ±1(Typ)% |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.