
225W AC/DC U-frame switching power supply with a single 48V output, delivering up to 4.7A. Features 13 pins for PCB mounting, chassis mounting, and a screw terminal block input. Offers 81% efficiency, 1% line and load regulation, and ±1% tolerance. Operates within a -20°C to 70°C temperature range with a minimum isolation voltage of 4242VDC.
Astrodyne PMK225S-48U technical specifications.
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 178 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 4.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.8A |
| Tolerance | ±1% |
| Ripple & Noise | 480mV(Max) |
| Cage Code | 06SY2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne PMK225S-48U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.