The PMK320S-36D is a regulated AC/DC power supply from Astrodyne with a single output voltage of 36V and a maximum output current of 8.9A. It has a maximum output power of 320W and an efficiency of 84%. The supply operates within a temperature range of -20°C to 70°C and has a minimum isolation voltage of 4242VDC. The input connector is a screw terminal block, and the output type is fixed. The power supply has a line regulation of 1% and a load regulation of 1.5%. Ripple and noise are limited to 150mV maximum.
Checking distributor stock and pricing after the page loads.
Astrodyne PMK320S-36D technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 8.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 5.4A |
| Tolerance | ±1(Typ)% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.