The PMMK320S-12E is a 12V AC/DC switching power supply from Astrodyne with a maximum output current of 26.7mA and a maximum output power of 320W. It features an efficiency of 81% and a minimum isolation voltage of 5656VDC. The power supply operates within a temperature range of -20°C to 70°C and is suitable for medical applications. It has a screw terminal block input connector and a fixed output type with a load regulation of 1.5%.
Checking distributor stock and pricing after the page loads.
Astrodyne PMMK320S-12E technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 26.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1.5% |
| Maximum Input Current | 5.4A |
| Tolerance | ±1(Typ)% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.