AC/DC Power Supply Single-OUT 15V 21.4A 320W Medical 13-Pin
Checking distributor stock and pricing after the page loads.
Astrodyne PMMK320S-15E technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 13 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.