AC/DC Power Supply Single-OUT 24V 18.75A 450W Medical 10-Pin
Astrodyne PMMK450S-24E-CS technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 18.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7A |
| Ripple & Noise | 240mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.