The PV300-15 DC/DC converter is an industrial-grade module with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a dual terminal position. The converter has a JEDEC package code of R-XDMA-P8 and measures 58.42mm in width and 60.96mm in length. It operates within a voltage range of 220-400V and has a maximum load regulation of 0.2. The PV300-15 is a board-mount module with a single output and a single function.
Astrodyne PV300-15 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 58.42 |
| Length | 60.96 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 220 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Astrodyne PV300-15 to view detailed technical specifications.
No datasheet is available for this part.