The PWB-5000 DC/DC converter is a board mount module with 4 terminals. It has a JEDEC package code of R-XDMA-P4 and measures 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 90-264V. It is designed for use in power supplies and DC/DC conversion applications.
Astrodyne PWB-5000 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.