Power Line Filter Single Stage 50Hz/60Hz 16A 300VAC/300VDC Quick Connect Flange Mount
Astrodyne RP120-16-100-S technical specifications.
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC|300VDC |
| Operating Frequency | 50|60Hz |
| Termination Style | Quick Connect |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.