The RS150-48 is an enclosed AC/DC switching power supply with a single output voltage of 48V and a maximum output current of 3.3A. It operates within a temperature range of -25°C to 70°C and has a minimum isolation voltage of 3000VAC. The power supply has a maximum output power of 150W and an efficiency of 87%. It is configured as a fixed output type and has a power indicator. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |