The SB08-1212S is a dual output DC/DC converter module from Astrodyne with a 10-pin package. It operates over a temperature range of -20 to 60 degrees Celsius and has a 9-18V input voltage range. The module has a single function and a single output, with a terminal position of dual. It measures 20.3mm in width and 31.8mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |