This AC/DC power supply module features an industrial temperature grade and a maximum operating temperature of 100 degrees Celsius. It has 11 terminals and a dual terminal position. The module measures 61mm in width and 116.8mm in length. It operates within a wide input voltage range of 85-265V and has a single output.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Width | 61 |
| Length | 116.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |