15W AC/DC plug-in adapter, single output, 12V at 1.25A. Features a switching power supply design with fixed output voltage and a maximum output power of 15W. Operates from 90-264V AC input, with a typical efficiency of 70%. Includes 3000VAC minimum isolation voltage, short circuit protection, and a cylindrical female output connector (2.1x5.5 mm, center positive). Suitable for 0°C to 40°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Astrodyne SPU12A-105 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@115VAC|0.3@230VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |