The SPU130-201 is a desktop AC/DC switching adapter with two outputs, providing 5V and 12V at maximum currents of 20A and 2A, respectively. It has a maximum output power of 120W and operates over an input voltage range of 85 to 265VAC. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It meets the requirements for minimum isolation voltage of 3000VAC and has a line regulation of 1%. The SPU130-201 features an IEC 320-C14 input connector and a DIN male output connector, with a black adapter color. It has a typical hold-up time of 85ms at 110VAC and a typical inrush current of 30A.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 20|2A |
| Maximum Output Power | 120W |
| Input Voltage | 85 to 265V |
| Maximum Input Current | 3.2|1.7A |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 85@110VACms |
| Typical Inrush Current | 30A |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |