Switching AC/DC external power supply, 20W, single output. Delivers a fixed 6V at 3.33A, featuring a 90-264V AC input range. Offers 75% typical efficiency and 3000VAC minimum isolation. Includes short circuit protection, a power indicator, and a center-positive cylindrical female output connector (2.1x5.5 mm). Operates within 0°C to 40°C with 1% line and 5% load regulation.
Astrodyne SPU24-103 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 3.33A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7@115VAC|0.46@230VACA |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)ms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | Yes |
| Protection | Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.