22W AC/DC plug-in switching power supply featuring a single 10V output at 2.2A. This desktop adapter offers a wide input voltage range of 90-264V AC and a 2.1x5.5 mm cylindrical female output connector with center positive polarity. It boasts 75% typical efficiency, 3000VAC minimum isolation voltage, and protection against short circuits. Operating between 0°C and 40°C, it includes a power indicator and provides 5% load regulation and 1% line regulation.
Astrodyne SPU24-104 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 22W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7@115VAC|0.46@230VACA |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)ms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | Yes |
| Protection | Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.