Switching AC/DC plug-in adapter delivering a fixed 24V output at up to 2.62A, providing a maximum of 63W. Features single output, 90-264V AC input with IEC 320-C14 connector, and a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters. Offers 88% typical efficiency, 3000VAC isolation, and operates between 0°C and 40°C. Includes over current and over voltage protection, with 5% load and 1% line regulation.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.62A |
| Maximum Output Power | 63W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6@115VAC|0.7@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |