80W single-output AC/DC switching power supply, designed as a plug-in adapter. Features a fixed 15V output with a maximum current of 5.33A. Operates across a wide input voltage range of 90-264VAC, with a maximum input current of 1.9A at 115VAC. Offers 83% typical efficiency and 3000VAC minimum isolation voltage. Includes over-current and over-voltage protection.
Astrodyne SPU65-106S technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 5.33A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU65-106S to view detailed technical specifications.
No datasheet is available for this part.