80W AC/DC switching power supply, plug-in adapter style, featuring a single fixed 18V output at 4.44A. Operates from 90-264V AC input with a maximum input current of 1.9A at 115VAC. Offers 83% typical efficiency, 3000VAC minimum isolation voltage, and protection against over current and over voltage. Includes a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 4.44A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |