65W AC/DC switching power supply featuring triple fixed outputs of 5V, 15V, and -15V with maximum currents of 6A, 3A, and 0.8A respectively. This desktop adapter operates from a wide 90-264VAC input range, offering up to 90% efficiency. Key technical specifications include 3000VAC minimum isolation voltage, 7% load regulation, 1% line regulation, and protection against over current and over voltage. The unit is housed in a black adapter with an IEC 320-C14 input and DIN Male output connector, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 6|3|0.8A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |