Triple-output AC/DC switching power supply, 63.1W maximum output power. Features fixed outputs of 3.3V, 12V, and -5V with maximum currents of 7A, 3A, and 0.8A respectively. Operates with a wide input voltage range of 90 to 264 VAC and offers up to 90% efficiency. Includes over-current and over-voltage protection, with a minimum isolation voltage of 3000VAC. Designed as a desktop adapter with an IEC 320-C14 input and DIN Male output connector.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3|12|-5V |
| Maximum Output Current | 7|3|0.8A |
| Maximum Output Power | 63.1W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |