This industrial DC/DC converter features a 9-pin R-XDMA-P9 package and operates over a temperature range of -40 to 100 degrees Celsius. It has a single output and a maximum load regulation of 0.2. The converter accepts input voltages between 18 and 36 volts and is suitable for board mount applications.
Astrodyne SV28-5-200-1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.