This industrial DC/DC converter from Astrodyne features a maximum operating temperature of 100°C and a temperature grade of industrial. It has 9 terminals and a dual terminal position. The converter has 1 function and 3 outputs, with a maximum load regulation of 0.2. It is designed for board mount applications and has a JEDEC package code of R-XDMA-P9.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |