15W AC/DC switching power supply featuring a single, fixed 15V output at 1A. This interchangeable wall-mount adapter operates from 90-264VAC input, delivering 15W maximum output power with 79% typical efficiency. It offers 3000VAC minimum isolation voltage, 1% line regulation, and 3% load regulation. The unit includes a cylindrical female output connector (2.1x5.5 mm, center positive) and provides short circuit protection. Operating temperature range is 0°C to 40°C.
Astrodyne VPU15-106 technical specifications.
| Style | Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@115VAC|0.26@230VACA |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)@100VACms |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne VPU15-106 to view detailed technical specifications.
No datasheet is available for this part.