Sign in to ask questions about the Astrosyn MY180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrosyn MY180 technical specifications.
| Current Rating | 600mA |
| Index Angle | 1.8° |
| Inductance | 35mH |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Astrosyn MY180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
