Sign in to ask questions about the Astrosyn MY4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrosyn MY4001 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 750mA |
| Index Angle | 1.8° |
| Inductance | 7mH |
| Length | 34mm |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Resistance | 5.7R |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Astrosyn MY4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
