Sign in to ask questions about the Astrosyn Y163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrosyn Y163 technical specifications.
| Current Rating | 1A |
| Index Angle | 1.8° |
| Inductance | 9.5mH |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| DC Rated Voltage | 5V |
| Width | 57.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Astrosyn Y163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
