RF Filter High Pass 6000MHz to 10000MHz 1dB 50Ohm SMD 24Pin
Atlanta Micro AM3041 technical specifications.
| Type | High Pass |
| Bandwidth | 6000 to 10000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.