Atlanta Micro AM3089 technical specifications.
| Type | Band Pass |
| Bandwidth | 2000 to 18000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 10.5(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 72 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Atlanta Micro AM3089 to view detailed technical specifications.
No datasheet is available for this part.