This 24-pin dual I/O microcontroller operates at a maximum temperature of 125°C and a minimum of -55°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can handle a clock frequency of up to 25MHz. It features 10 I/O lines and is packaged in a 7.62mm wide, 31.877mm long R-GDIP-T24 package.
Atmel 5962-8753902LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 10 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.