The AT17C010-10JC is a commercial-grade 5V serial EEPROM with 1 million words of storage capacity. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 10 microamps. The device is packaged in a 20-pin quad package with a JEDEC code of S-PQCC-J20. It is a single-function memory IC with a configuration memory type.
Atmel AT17C010-10JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.01 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT17C010-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.