The AT17F16-30CC is an 8-pin commercial temperature serial EEPROM from Atmel. It features 16M words of memory and operates at a supply voltage of 3.3V with a maximum current of 0.04mA. The device has a maximum clock frequency of 33 MHz and a standby current of 0.002 mA. It is packaged in a SON/SOLCC8 package with a size of 5.99mm x 5.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel AT17F16-30CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT17F16-30CC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 5.99 |
| Length | 5.99 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.04 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.002 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT17F16-30CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.